
Pulse CX2157NL technical specifications.
| Depth | 9.14mm |
| Insertion Loss | 3dB |
| Length | 6.76mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
No datasheet is available for this part.