RF Transformer 1:1CT 6 Terminal SMD
Pulse CX2157NLT technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1:1CT |
| Mounting | Surface Mount |
| Number of Terminals | 6 |
| 3dB Bandwidth | 0.4 to 800MHz |
| Maximum Insertion Loss | 3dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.