
This Pulse DP241-4-10A11 is a chassis mount power transformer with a dual primary winding and a single secondary winding. It has a maximum output current of 600mA and is available in a bulk packaging with 18 units per package. The transformer measures 60.45mm in length, 31.75mm in width, and 37.75mm in height when seated. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Pulse DP241-4-10A11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse DP241-4-10A11 technical specifications.
| Height - Seated (Max) | 37.75mm |
| Length | 60.45mm |
| Max Output Current | 600mA |
| Mount | Chassis Mount |
| Package Quantity | 18 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Single |
| Series | Chassis-Tran |
| Termination | Quick Connect |
| Width | 31.75mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse DP241-4-10A11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
