
This chassis mount power transformer features a dual primary winding and a single secondary winding, with a maximum output current of 50mA. It measures 60.45mm in length, 31.75mm in width, and 37.75mm in height when seated. The transformer is packaged in bulk and is available in quantities of 18. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Pulse DP241-4-120A20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse DP241-4-120A20 technical specifications.
| Height - Seated (Max) | 37.75mm |
| Length | 60.45mm |
| Max Output Current | 50mA |
| Mount | Chassis Mount |
| Package Quantity | 18 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Single |
| Series | Chassis-Tran |
| Termination | Quick Connect |
| Width | 31.75mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse DP241-4-120A20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
