
The DP241-4-20A14 is a dual winding power transformer with a maximum output current of 300mA. It is designed for chassis mount applications and features a channel frame package type. The transformer is available in bulk packaging with 18 units per package. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Pulse DP241-4-20A14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse DP241-4-20A14 technical specifications.
| Height - Seated (Max) | 37.75mm |
| Length | 60.45mm |
| Max Output Current | 300mA |
| Mount | Chassis Mount |
| Package Quantity | 18 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Single |
| Series | Chassis-Tran |
| Termination | Quick Connect |
| Width | 31.75mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse DP241-4-20A14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
