
The DP241-4-48A18 is a chassis mount power transformer with a dual primary winding and a single secondary winding. It measures 37.75mm in height when seated, 60.45mm in length, and 31.75mm in width. The transformer is available in a bulk packaging with 18 units per package. It is not radiation hardened and is not RoHS compliant. The DP241-4-48A18 is part of the Chassis-Tran series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse DP241-4-48A18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 37.75mm |
| Length | 60.45mm |
| Max Output Current | 125mA |
| Mount | Chassis Mount |
| Package Quantity | 18 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Single |
| Series | Chassis-Tran |
| Termination | Quick Connect |
| Width | 31.75mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse DP241-4-48A18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
