
The DP241-5-28A26 is a dual power transformer with a maximum output current of 420mA. It is designed for chassis mount applications and measures 35.05mm in height, 35.05mm in width, and 71.37mm in length. The transformer is available in bulk packaging with 18 units per package. It features a dual primary winding and a single secondary winding. The DP241-5-28A26 is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Pulse DP241-5-28A26 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse DP241-5-28A26 technical specifications.
| Height - Seated (Max) | 35.05mm |
| Length | 71.37mm |
| Max Output Current | 420mA |
| Mount | Chassis Mount |
| Package Quantity | 18 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Single |
| Series | Chassis-Tran |
| Termination | Quick Connect |
| Width | 35.05mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse DP241-5-28A26 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.