
This is a chassis mount power transformer with a dual primary winding and a single secondary winding. It has a maximum output current of 250mA and is available in a bulk packaging with 27 units per package. The transformer is not radiation hardened and is not RoHS compliant. It has a seated height of 42.93mm and a length of 82.55mm, with a width of 42.93mm.
Sign in to ask questions about the Pulse DP241-6-120A40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse DP241-6-120A40 technical specifications.
| Height - Seated (Max) | 42.93mm |
| Length | 82.55mm |
| Max Output Current | 250mA |
| Mount | Chassis Mount |
| Package Quantity | 27 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Single |
| Series | Chassis-Tran |
| Termination | Quick Connect |
| Width | 42.93mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse DP241-6-120A40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.