
This dual power transformer features a maximum output current of 2.5A and is designed for chassis mount applications. The transformer is packaged in a bulk quantity of 27 units and has a height of 42.93mm when seated. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse DP241-6-12A32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 42.93mm |
| Length | 82.55mm |
| Max Output Current | 2.5A |
| Mount | Chassis Mount |
| Package Quantity | 27 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Single |
| Series | Chassis-Tran |
| Termination | Quick Connect |
| Width | 42.93mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse DP241-6-12A32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
