
This Pulse DP241-6-20A34 is a chassis mount power transformer with a dual primary winding and single secondary winding. It has a maximum output current of 1.5A and is packaged in a channel frame. The transformer is not radiation hardened and is not RoHS compliant. It is available in bulk packaging with 27 units per package. The transformer measures 82.55mm in length, 42.93mm in width, and 42.93mm in height when seated. It is designed for use in chassis mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse DP241-6-20A34 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 42.93mm |
| Length | 82.55mm |
| Max Output Current | 1.5A |
| Mount | Chassis Mount |
| Package Quantity | 27 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Single |
| Series | Chassis-Tran |
| Termination | Quick Connect |
| Width | 42.93mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse DP241-6-20A34 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
