
The DP241-7-120A50 is a dual power transformer from Pulse, featuring a maximum output current of 500mA. It is designed for chassis mount applications and has a package quantity of 24 units per bulk packaging. The transformer has a dual primary winding and a single secondary winding. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Pulse DP241-7-120A50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse DP241-7-120A50 technical specifications.
| Height - Seated (Max) | 45.97mm |
| Length | 93.73mm |
| Max Output Current | 500mA |
| Mount | Chassis Mount |
| Package Quantity | 24 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Single |
| Series | Chassis-Tran |
| Termination | Quick Connect |
| Width | 45.97mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse DP241-7-120A50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.