
The DP241-7-16A43 is a dual-winding power transformer from Pulse, designed for chassis mount applications. It has a maximum output current of 3.5A and is available in a bulk packaging configuration. The transformer is constructed in a channel frame package type, measuring 45.97mm in width, 45.97mm in height, and 93.73mm in length. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Pulse DP241-7-16A43 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse DP241-7-16A43 technical specifications.
| Height - Seated (Max) | 45.97mm |
| Length | 93.73mm |
| Max Output Current | 3.5A |
| Mount | Chassis Mount |
| Package Quantity | 24 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Single |
| Series | Chassis-Tran |
| Termination | Quick Connect |
| Width | 45.97mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse DP241-7-16A43 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.