
The DP241-7-36A47 is a dual power transformer from Pulse with a maximum output current of 1.5A. It is designed for chassis mount applications and features a channel frame package type. The transformer is available in bulk packaging with 24 units per package. It has a dual primary winding and a single secondary winding. The DP241-7-36A47 measures 2.25 inches in height, 1.81 inches in width, and 93.73mm in length, with a seated height of 45.97mm.
Sign in to ask questions about the Pulse DP241-7-36A47 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse DP241-7-36A47 technical specifications.
| Height | 2.25inch |
| Height - Seated (Max) | 45.97mm |
| Length | 93.73mm |
| Max Output Current | 1.5A |
| Mount | Chassis Mount |
| Package Quantity | 24 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Single |
| Series | Chassis-Tran |
| Termination | Quick Connect |
| Width | 1.81inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse DP241-7-36A47 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
