
This dual power transformer features a seated height of 45.97mm and a length of 93.73mm. It has a maximum output current of 1A and is designed for chassis mount applications. The transformer is packaged in bulk with 24 units per package and is not radiation hardened. It is not RoHS compliant.
Sign in to ask questions about the Pulse DP241-7-56A49 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse DP241-7-56A49 technical specifications.
| Height - Seated (Max) | 45.97mm |
| Length | 93.73mm |
| Max Output Current | 1A |
| Mount | Chassis Mount |
| Package Quantity | 24 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Single |
| Series | Chassis-Tran |
| Termination | Quick Connect |
| Width | 45.97mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse DP241-7-56A49 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
