Sign in to ask questions about the Pulse DP241-8-24A55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse DP241-8-24A55 technical specifications.
| Depth | 65mm |
| Height - Seated (Max) | 57.15mm |
| Lead/Base Style | Quick Connect |
| Length | 102.36mm |
| Max Output Current | 4A |
| Mount | Chassis Mount |
| Package Quantity | 24 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Single |
| Series | Chassis-Tran |
| Termination | Quick Connect |
| Width | 57.15mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse DP241-8-24A55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
