Sign in to ask questions about the Pulse DPC-10-90B53 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse DPC-10-90B53 technical specifications.
| Current Rating | 90mA |
| Height | 0.83mm |
| Height - Seated (Max) | 21.08mm |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max DC Current | 90mA |
| Max Output Current | 90mA |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | PC Plug-In |
| Shielding | Unshielded |
| Termination | PC Pin |
| Width | 1.375mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse DPC-10-90B53 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
