
This dual power transformer features a maximum DC current of 1.5A and an isolation voltage of 1.5kV. It is designed for through hole mounting with a PC pin termination and is unshielded. The transformer is available in a bulk packaging with 12 units per package. Operating height is 1.375mm, and seated height is 34.93mm. The transformer has a length of 41.28mm and a width of 2.25mm.
Sign in to ask questions about the Pulse DPC-16-1500B12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse DPC-16-1500B12 technical specifications.
| Height | 1.375mm |
| Height - Seated (Max) | 34.93mm |
| Isolation Voltage | 1.5kV |
| Length | 41.28mm |
| Max DC Current | 1.5A |
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Package Quantity | 12 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | PC Plug-In |
| Shielding | Unshielded |
| Termination | PC Pin |
| Width | 2.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse DPC-16-1500B12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
