Power Transformer 1500Vrms 1VA 8 Terminal PC Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
| Height | 0.83mm |
| Height - Seated (Max) | 21.08mm |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Output Current | 35mA |
| Mount | Through Hole |
| Package Quantity | 50 |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | PC Plug-In |
| Termination | PC Pin |
| Width | 1.375mm |
| RoHS | Not Compliant |