
The DST2-10B41 is a dual power transformer with dual primary and dual secondary windings. It has a maximum output current of 110mA and is designed for through hole mounting. The transformer is available in bulk packaging with 40 units per package. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse DST2-10B41 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 23.88mm |
| Height - Seated (Max) | 23.86mm |
| Length | 28.7mm |
| Max Output Current | 110mA |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | Split Bobbin Plug-In |
| Shielding | Unshielded |
| Termination | PC Pin |
| Weight | 2.72oz |
| Width | 28.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse DST2-10B41 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.