
The DST2-16B43 is a dual power transformer with a height of 23.88mm and a length of 28.7mm. It is designed for through hole mount and has a maximum output current of 70mA. The transformer is available in bulk packaging with 40 units per package. It has a dual primary winding and a dual secondary winding, and is part of the Split Bobbin Plug-In series.
Sign in to ask questions about the Pulse DST2-16B43 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse DST2-16B43 technical specifications.
| Height | 23.88mm |
| Height - Seated (Max) | 23.86mm |
| Length | 28.7mm |
| Max Output Current | 70mA |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | Split Bobbin Plug-In |
| Termination | PC Pin |
| Width | 28.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse DST2-16B43 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.