Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse DST2-56B49 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Depth | 28.7mm |
| Height | 23.88mm |
| Height - Seated (Max) | 23.86mm |
| Lead/Base Style | PC Pin |
| Length | 28.7mm |
| Max Output Current | 20mA |
| Mount | Through Hole |
| Package Quantity | 40 |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | Split Bobbin Plug-In |
| Termination | PC Pin |
| Width | 28.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse DST2-56B49 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
