
The DST3-120B37 is a dual power transformer with a maximum output current of 20mA. It has a package quantity of 40 and is packaged in bulk. The transformer is designed for through hole mounting and has a series configuration of split bobbin plug-in. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse DST3-120B37 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 30.23mm |
| Height - Seated (Max) | 30.23mm |
| Length | 35.05mm |
| Max Output Current | 20mA |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | Split Bobbin Plug-In |
| Termination | PC Pin |
| Width | 28.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse DST3-120B37 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.