
The DST3-16B9 is a dual-winding power transformer with a maximum output current of 150mA. It has a package type of through hole and is available in a DIP case. The transformer has a seated height of 30.23mm and a length of 35.05mm. It is not radiation hardened and is not RoHS compliant. The DST3-16B9 is packaged in bulk with 40 units per package.
Sign in to ask questions about the Pulse DST3-16B9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse DST3-16B9 technical specifications.
| Package/Case | DIP |
| Depth | 28.7mm |
| Height | 30.23mm |
| Height - Seated (Max) | 30.23mm |
| Lead/Base Style | PC Pin |
| Length | 35.05mm |
| Max Output Current | 150mA |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | Split Bobbin Plug-In |
| Shielding | Unshielded |
| Termination | PC Pin |
| Weight | 1.81437oz |
| Width | 28.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse DST3-16B9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.