
This dual power transformer features a dual winding design with a maximum output current of 120mA. It has a DIP package type and is mounted through a hole. The transformer is available in a bulk packaging with 40 units per package. It is not RoHS compliant.
Sign in to ask questions about the Pulse DST3-20B13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse DST3-20B13 technical specifications.
| Package/Case | DIP |
| Depth | 28.7mm |
| Height | 30.23mm |
| Height - Seated (Max) | 30.23mm |
| Lead/Base Style | PC Pin |
| Length | 35.05mm |
| Max Output Current | 120mA |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | Split Bobbin Plug-In |
| Shielding | Unshielded |
| Termination | PC Pin |
| Width | 28.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse DST3-20B13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.