
This dual power transformer features a package size of 28.7mm x 30.23mm and a maximum output current of 85mA. It is designed for through hole mounting and has a series configuration of split bobbin plug-in. The transformer is not RoHS compliant.
Sign in to ask questions about the Pulse DST3-28B21 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse DST3-28B21 technical specifications.
| Package/Case | DIP |
| Depth | 28.7mm |
| Height | 30.23mm |
| Height - Seated (Max) | 30.23mm |
| Lead/Base Style | PC Pin |
| Length | 35.05mm |
| Max Output Current | 85mA |
| Mount | Through Hole |
| Package Quantity | 40 |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | Split Bobbin Plug-In |
| Termination | PC Pin |
| Width | 28.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse DST3-28B21 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
