
This dual-winding power transformer is designed for through hole mounting in a DIP package with dimensions 28.7mm x 28.7mm x 30.23mm. The transformer has a maximum output current of 65mA and is available in a package quantity of 40. It is not RoHS compliant.
Sign in to ask questions about the Pulse DST3-36B25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse DST3-36B25 technical specifications.
| Package/Case | DIP |
| Depth | 28.7mm |
| Height | 30.23mm |
| Height - Seated (Max) | 30.23mm |
| Lead/Base Style | PC Pin |
| Length | 35.05mm |
| Max Output Current | 65mA |
| Mount | Through Hole |
| Package Quantity | 40 |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | Split Bobbin Plug-In |
| Termination | PC Pin |
| Width | 28.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse DST3-36B25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.