
The DST3-56B33 is a dual-winding power transformer with a maximum output current of 45mA. It has a height of 30.23mm and a seated height of 30.23mm. The transformer is designed for through-hole mounting and is available in bulk packaging. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse DST3-56B33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 30.23mm |
| Height - Seated (Max) | 30.23mm |
| Length | 35.05mm |
| Max Output Current | 45mA |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | Split Bobbin Plug-In |
| Termination | PC Pin |
| Width | 28.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse DST3-56B33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.