
This Pulse DST4-120B38 is a dual-winding power transformer with a maximum output current of 50mA. It is designed for through-hole mounting and is available in bulk packaging. The transformer has a height of 33.27mm and a length of 41.4mm. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Pulse DST4-120B38 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse DST4-120B38 technical specifications.
| Height | 33.27mm |
| Height - Seated (Max) | 33.27mm |
| Length | 41.4mm |
| Max Output Current | 50mA |
| Mount | Through Hole |
| Package Quantity | 21 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | Split Bobbin Plug-In |
| Termination | PC Pin |
| Width | 33.27mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse DST4-120B38 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.