
This Pulse DST4-56B34 is a dual power transformer with a maximum output current of 110mA. It features a dual winding configuration and is packaged in a DIP format for through-hole mounting. The transformer measures 33.3mm in depth, 33.27mm in height, and 41.4mm in length. It is designed for use in a variety of applications, including those requiring a split bobbin plug-in configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse DST4-56B34 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Depth | 33.3mm |
| Height | 33.27mm |
| Height - Seated (Max) | 33.27mm |
| Lead/Base Style | PC Pin |
| Length | 41.4mm |
| Max Output Current | 110mA |
| Mount | Through Hole |
| Package Quantity | 21 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | Split Bobbin Plug-In |
| Termination | PC Pin |
| Width | 33.27mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse DST4-56B34 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.