
This Pulse DST5-12B7 is a dual-winding power transformer with a maximum output current of 1A. It features a DIP package with dimensions of 39.62mm in depth, 39.62mm in width, and 36.58mm in height. The transformer is designed for through-hole mounting and has a seated height of 36.58mm. It is available in bulk packaging with 15 units per package.
Sign in to ask questions about the Pulse DST5-12B7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse DST5-12B7 technical specifications.
| Package/Case | DIP |
| Depth | 39.62mm |
| Height | 36.58mm |
| Height - Seated (Max) | 36.58mm |
| Lead/Base Style | PC Pin |
| Length | 47.24mm |
| Max Output Current | 1A |
| Mount | Through Hole |
| Package Quantity | 15 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | Split Bobbin Plug-In |
| Termination | PC Pin |
| Weight | 11.200001oz |
| Width | 39.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse DST5-12B7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.