
This dual power transformer features a dual winding design with a maximum output current of 420mA. It has a package type of through hole and a package case of DIP. The transformer is not radiation hardened and is not RoHS compliant. It is available in a bulk packaging with 15 units per package.
Sign in to ask questions about the Pulse DST5-28B23 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse DST5-28B23 technical specifications.
| Package/Case | DIP |
| Depth | 39.6mm |
| Height | 36.58mm |
| Height - Seated (Max) | 36.58mm |
| Lead/Base Style | PC Pin |
| Length | 47.24mm |
| Max Output Current | 420mA |
| Mount | Through Hole |
| Package Quantity | 15 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | Split Bobbin Plug-In |
| Termination | PC Pin |
| Width | 39.62mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse DST5-28B23 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.