
This Pulse DST5-56B35 is a dual-winding power transformer with a maximum output current of 220mA. It has a height of 36.58mm and a seated height of 36.58mm. The transformer is designed for through-hole mounting and is available in bulk packaging. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Pulse DST5-56B35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse DST5-56B35 technical specifications.
| Height | 36.58mm |
| Height - Seated (Max) | 36.58mm |
| Length | 47.24mm |
| Max Output Current | 220mA |
| Mount | Through Hole |
| Package Quantity | 15 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | Split Bobbin Plug-In |
| Termination | PC Pin |
| Width | 39.62mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse DST5-56B35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.