
This Pulse DST6-24B20 is a dual-winding power transformer with a package type of DIP and a mounting style of through hole. It has a maximum output current of 1.6A and is available in a package quantity of 12. The transformer is not RoHS compliant and has a shielding type of unshielded. It measures 47.24mm in depth, 36.58mm in height, and 57.15mm in length, with a weight of 12.800001oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse DST6-24B20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Depth | 47.24mm |
| Height | 36.58mm |
| Height - Seated (Max) | 36.58mm |
| Lead/Base Style | PC Pin |
| Length | 57.15mm |
| Max Output Current | 1.6A |
| Mount | Through Hole |
| Package Quantity | 12 |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | Split Bobbin Plug-In |
| Shielding | Unshielded |
| Termination | PC Pin |
| Weight | 12.800001oz |
| Width | 47.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse DST6-24B20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
