Sign in to ask questions about the Pulse DST7-20B54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse DST7-20B54 technical specifications.
| Package/Case | DIP |
| Depth | 55.6mm |
| Height | 39.62mm |
| Height - Seated (Max) | 39.62mm |
| Lead/Base Style | PC Pin |
| Length | 66.8mm |
| Max Output Current | 1.8A |
| Mount | Through Hole |
| Package Quantity | 8 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | Split Bobbin Plug-In |
| Termination | PC Pin |
| Width | 55.63mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse DST7-20B54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
