
This dual power transformer is designed for through hole mounting and features a seated height of 39.62mm. It has a maximum output current of 1.5A and is available in bulk packaging with 8 units per package. The transformer has a dual primary and secondary winding configuration and is not radiation hardened. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse DST7-48B58 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 39.62mm |
| Height - Seated (Max) | 39.62mm |
| Length | 66.8mm |
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Package Quantity | 8 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | Split Bobbin Plug-In |
| Termination | PC Pin |
| Width | 55.63mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse DST7-48B58 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.