
The Pulse E2001QNLT is a surface mount transformer with a package quantity of 300 units per reel. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer has a turns ratio of 1:1 and is available in a module package case. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse E2001QNLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Depth | 12.7mm |
| Height - Seated (Max) | 5.84mm |
| Insertion Loss | -5.5dB |
| Lead/Base Style | Gull Wing |
| Length | 25.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | -18dB |
| RoHS Compliant | No |
| Turns Ratio | 1:1 |
| Width | 9.78mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse E2001QNLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.