
The Pulse E2009 module transformer is designed for surface mount applications and features a 1:1 turns ratio. It operates within a temperature range of 0°C to 70°C and is available in quantities of 20 per packaging unit. The transformer measures 25.4mm in length, 12.7mm in depth and width, and 5.84mm in height. It has a maximum insertion loss of -1dB and a return loss of -18dB, with an isolation voltage of 1.5kV. The module transformer is packaged in a rail or tube and is suitable for use in a variety of applications.
Sign in to ask questions about the Pulse E2009 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse E2009 technical specifications.
| Package/Case | Module |
| Depth | 12.7mm |
| Height | 5.84mm |
| Height - Seated (Max) | 5.84mm |
| Insertion Loss | -1dB |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Lead/Base Style | Gull Wing |
| Length | 25.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Return Loss | -18dB |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Weight | 0.088185oz |
| Width | 12.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse E2009 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
