Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse E2023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| DC Resistance (DCR) | 400mR |
| Depth | 9.4mm |
| Height | 9.39mm |
| Inductance | 200uH |
| Isolation Voltage | 2kV |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:2.5 |
| Weight | 0.028925oz |
| Width | 7.23mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse E2023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.