
The E2023NL telecom transformer features a 1:2.5 turns ratio and a maximum operating temperature of 70°C. It has a surface mount package and is available in quantities of 40. The transformer is not radiation hardened and is unshielded. It is compliant with RoHS regulations and has a lead/base style of gull wing. The transformer has a depth of 9.4mm, a height of 5.08mm, and a length of 12.7mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse E2023NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| DC Resistance (DCR) | 400mR |
| Depth | 9.4mm |
| Height | 5.08mm |
| Height - Seated (Max) | 5.33mm |
| Inductance | 200uH |
| Isolation Voltage | 2kV |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:2.5 |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse E2023NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
