
The Pulse E4001NLT is a surface mount transformer with a turns ratio of 1:2. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer has a lead/base style of gull wing and a length of 12.7mm. It is available in a packaging of tape and reel with a quantity of 850 pieces.
Pulse E4001NLT technical specifications.
| DC Resistance (DCR) | 800mR |
| Depth | 9.4mm |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turns Ratio | 1:2 |
| RoHS | Compliant |
No datasheet is available for this part.