
The Pulse E5017NLT is a general purpose transformer with a 1:1 turns ratio and 140uH inductance. It is packaged in a module form factor with a seated height of 5.08mm. The transformer is designed for surface mount applications and has a length of 12.57mm and a width of 7.11mm. It is available in quantities of 850 per reel, packaged in tape and reel format.
Sign in to ask questions about the Pulse E5017NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse E5017NLT technical specifications.
| Package/Case | Module |
| Height - Seated (Max) | 5.08mm |
| Inductance | 140uH |
| Lead/Base Style | Gull Wing |
| Length | 12.57mm |
| Mount | Surface Mount |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turns Ratio | 1:1 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse E5017NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
