Pulse EX2001 technical specifications.
| Depth | 12.95mm |
| Height | 2.84mm |
| Insertion Loss | -1dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 23.62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Return Loss | -15dB |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Weight | 0.088185oz |
| Width | 12.95mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse EX2001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
