Telecom Transformer 1CT:2CT 2.5Ohm Prim. DCR 4.8Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
| Transformer Type | Interface Transformer |
| Turns Ratio | 1CT:2CT |
| Maximum DCR Primary Side | 2.5Ohm |
| Maximum DCR Secondary Side | 4.8Ohm |
| High Potential | 2000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |