
This 2A common mode choke is rated for 250V AC and has a maximum operating temperature range of -40°C to 125°C. It is designed for through hole mounting and has a lead/base style of PC Pin. The choke is packaged in a rail/tube format with 30 units per package.
Pulse FE2X03-4-2NL technical specifications.
| Height | 1inch |
| Lead/Base Style | PC Pin |
| Length | 0.921inch |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FE2X |
| Voltage Rating (AC) | 250V |
| Width | 0.626inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse FE2X03-4-2NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.