
The FE2X15-3-2NL is a common mode choke with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum current rating of 500mA and is available in a through hole package. The choke is RoHS compliant and packaged in a rail/tube format with 40 units per package. It measures 0.803inch in height, 0.724inch in length, and 0.528inch in width.
Pulse FE2X15-3-2NL technical specifications.
| Height | 0.803inch |
| Length | 0.724inch |
| Max Current Rating | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FE2X |
| Voltage Rating (AC) | 250V |
| Width | 0.528inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse FE2X15-3-2NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.