
Current Transformer with a 1:100 turns ratio, designed for general current sensing applications. Features a 15A primary current rating and 15000mA (15A) maximum DC current. Offers a secondary DC resistance of 1.3 Ohms and an inductance of 22mH at a test frequency of 10kHz. This through-hole mounted component utilizes PC pin terminations and has a 5mm inside diameter. Rated for 2500VAC, it is RoHS compliant and packaged in bulk.
Pulse FIS111NL technical specifications.
| Package/Case | 100 |
| Current Rating | 15A |
| DC Resistance (DCR) | 1.3R |
| Depth | 9.53mm |
| Height | 20.4mm |
| Height - Seated (Max) | 20.4mm |
| Inductance | 22mH |
| Input Current | 15A |
| Inside Diameter | 5mm |
| Lead Pitch | 12.7mm |
| Lead/Base Style | Radial |
| Length | 17.2mm |
| Max DC Current | 15A |
| Military Standard | Not |
| Mount | Through Hole |
| Package Quantity | 56 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FIS |
| Termination | PC Pin |
| Test Frequency | 10kHz |
| Turns Ratio | 1:100 |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse FIS111NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
