Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse FIS121NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse FIS121NL technical specifications.
| Package/Case | 200 |
| Current Rating | 15A |
| DC Resistance (DCR) | 4.5R |
| Depth | 9.53mm |
| Height | 12mm |
| Height - Seated (Max) | 20.4mm |
| Inductance | 94.5mH |
| Lead Pitch | 12.7mm |
| Lead/Base Style | Radial |
| Length | 17.2mm |
| Military Standard | Not |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FIS |
| Termination | PC Pin |
| Test Frequency | 10kHz |
| Turns Ratio | 1:200 |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse FIS121NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.