Sign in to ask questions about the Pulse FL1012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse FL1012 technical specifications.
| Package/Case | Module |
| Height | 8.59mm |
| Lead Free | Contains Lead |
| Lead/Base Style | PC Pin |
| Length | 25.28mm |
| Package Quantity | 20 |
| Packaging | Bulk |
| Primary Impedance | 500mR |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Impedance | 100mR |
| Series | FL1012 |
| Termination | Radial |
| Width | 10.04mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse FL1012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.