Pulse FL1012NL technical specifications.
| Height | 8.59mm |
| Height - Seated (Max) | 8.59mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Lead/Base Style | PC Pin |
| Length | 25.28mm |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Width | 10.04mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse FL1012NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.