
This is a surface mount transformer module with a 1:1 turns ratio, operating within a temperature range of 0 to 70°C. It has a package style of module and a termination type of SMD/SMT. The transformer is unshielded and RoHS compliant. It is available in a tape and reel packaging with 900 units per package.
Sign in to ask questions about the Pulse H0009NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse H0009NLT technical specifications.
| Package/Case | Module |
| Depth | 17.01mm |
| Height | 2.08mm |
| Height - Seated (Max) | 2.08mm |
| Insertion Loss | -0.9dB |
| Lead/Base Style | Gull Wing |
| Length | 14.22mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | -11dB |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 17.01mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H0009NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
